OG0028 | IFM electronic
One way light barrier, 15 m, 20-250 V AC/DC, cable, PVC 2x0.5 mm², 2 m, IP67, OG0028
Order No.: 82P7081
EAN: 4021179173476
MPN:
OG0028
Unit Price (€ / pc.)
146.2986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.30 € *
Price list
Quantity
Price per unit*
1 pcs.
146.2986 €
3 pcs.
142.2526 €
5 pcs.
138.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OG0028, IFM electronic
Features
- Very long range
- Large AC/DC operating voltage range
- Robust housing for use in harsh industrial environments
- LED display to check the operating status
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 2 m | |
Erfassungsabstand | 15 m | |
Produkt-Art | Einweglichtschranke | |
Schutzart (IP) | IP67 | |
Spannung | 20-250 V AC/DC | |
Stromversorgung | 5 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |