OG0029 | IFM electronic

One way light barrier, 15 m, 20-250 V AC/DC, cable, PVC 2x0.5 mm², 2 m, IP67, OG0029

Order No.: 82P7082
EAN: 4021179173483
MPN:
OG0029
OG0029 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
170.5389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.54 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5389 €
3 pcs.
166.0764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OG0029, IFM electronic

Features

  • Very long range
  • Intuitive setting of the sensitivity via pushbutton
  • LED display to check switching status and function
  • With combined AC/DC output stage
  • Robust housing for use in harsh industrial environments
Technical specifications
Anschluss Kabel, PVC 2x0,5 mm², 2 m
Erfassungsabstand 15 m
Produkt-Art Einweglichtschranke
Schaltlogik Licht-EIN
Schutzart (IP) IP67
Spannung 20-250 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes