OG0031 | IFM electronic
One way light barrier, 15 m, 20-250 V AC/DC, 1/2" connector, IP67, OG0031
Order No.: 82P7084
EAN: 4021179173506
MPN:
OG0031
Unit Price (€ / pc.)
170.5389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.54 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5389 €
3 pcs.
166.0764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OG0031, IFM electronic
Features
- Very long range
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | 1/2"-Steckverbinder | |
Bauform | C | |
Erfassungsabstand | 15 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 20-250 V AC/DC | |
Stromversorgung | 5 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |