OG0032 | IFM electronic
Reflecting light barrier, 3 m, 20-250 V AC/DC, cable, PVC 2x0.5 mm², 2 m, IP67, OG0032
Order No.: 82P7085
EAN: 4021179173513
MPN:
OG0032
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.86 € *
Price list
Quantity
Price per unit*
1 pcs.
212.8553 €
3 pcs.
207.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OG0032, IFM electronic
Features
- Long range
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 2 m | |
Erfassungsabstand | 3 m | |
Produkt-Art | Reflexionslichtschranke | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 20-250 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |