OG0041 | IFM electronic
Diffuse sensor, 1-600 mm, 20-250 V AC/DC, 1/2" connector, IP67, OG0041
Order No.: 82P7092
EAN: 4021179173605
MPN:
OG0041
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.86 € *
Price list
Quantity
Price per unit*
1 pcs.
212.8553 €
3 pcs.
207.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OG0041, IFM electronic
Features
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | 1/2"-Steckverbinder | |
Bauform | C | |
Erfassungsabstand | 1-600 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 20-250 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |