OG0043 | IFM electronic
Reflecting light barrier, 3 m, 20-250 V AC/DC, cable, PVC 2x0.5 mm², 2 m, IP67, OG0043
Order No.: 82P7093
EAN: 4021179173629
MPN:
OG0043
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.86 € *
Price list
Quantity
Price per unit*
1 pcs.
212.8553 €
3 pcs.
207.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OG0043, IFM electronic
Features
- Long range
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PVC 2x0,5 mm², 2 m | |
Detecting distance | 3 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 20-250 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |