OG0047 | IFM electronic

Diffuse sensor, 1-600 mm, 20-250 V AC/DC, cable, PVC 2x0.5 mm², 0.37 m, IP67, OG0047

Order No.: 82P7095
EAN: 4021179173667
MPN:
OG0047
OG0047 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
222.173 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
222.17 € *
Price list
Quantity
Price per unit*
1 pcs.
222.173 €
3 pcs.
216.342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OG0047, IFM electronic

Features

  • Intuitive setting of the sensitivity via pushbutton
  • LED display to check switching status and function
  • With combined AC/DC output stage
  • Robust housing for use in harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 0,37 m
Detecting distance 1-600 mm
Product type Reflexlichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 20-250 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes