OG5029 | IFM electronic

Diffuse sensor, 100 mm, PNP, 10-55 VDC, M12-connector, IP65, OG5029

Order No.: 82P7097
EAN: 4021179173889
MPN:
OG5029
OG5029 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
276.4132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.41 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4132 €
3 pcs.
269.1780 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OG5029, IFM electronic

Features

  • Clearly visible indication of the switching status
  • Robust housing for use in harsh industrial environments
  • Ready for operation immediately thanks to fixed setting
  • Extensive range of fixing components
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 100 mm
Product type Reflexlichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP65
Voltage 10-55 VDC
Power supply 10 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes