OG5119 | IFM electronic
Diffuse sensor, 30-130 mm, PNP, 10-36 VDC, M12-connector, IP68/IP69K, OG5119
Order No.: 82P7098
EAN: 4021179174787
MPN:
OG5119
Unit Price (€ / pc.)
232.1214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.12 € *
Price list
Quantity
Price per unit*
1 pcs.
232.1214 €
3 pcs.
226.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OG5119, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Precise background suppression
- Intuitive setting of the sensitivity via pushbutton
- Programmable light-on/dark-on mode
- LED display to check operation, switching status and function
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 30-130 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP68/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 40 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |