OG5124 | IFM electronic
OG5124, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7100
EAN: 4021179174831
MPN:
OG5124
Unit Price (€ / pc.)
220.6379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.64 € *
Price list
Quantity
Price per unit*
1 pcs.
220.6379 €
3 pcs.
214.8664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OG5124, IFM electronic
Features
- Particularly space-saving design with light emission on the side
- For use where space is restricted
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
- Precise background suppression
Technical specifications
Connection | M12-connector | |
Version | Reflexlichttaster | |
Output | PNP | |
Design | A | |
Detecting distance | 200 mm | |
Switching logic | light ON | |
Degree of protection (IP) | IP68 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |