OG5125 | IFM electronic
Reflecting light barrier, 3 m, PNP, 10-30 VDC, M12-connector, IP68, OG5125
Order No.: 82P7101
EAN: 4021179174848
MPN:
OG5125
Unit Price (€ / pc.)
206.5126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.51 € *
Price list
Quantity
Price per unit*
1 pcs.
206.5126 €
3 pcs.
201.0981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OG5125, IFM electronic
Features
- Particularly space-saving design with light emission on the side
- For use where space is restricted
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 3 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP68 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |