OG5128 | IFM electronic
One way light barrier, 9 m, PNP, 10-30 VDC, M12-connector, IP68, OG5128
Order No.: 82P7104
EAN: 4021179174879
MPN:
OG5128
Unit Price (€ / pc.)
165.1601 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.16 € *
Price list
Quantity
Price per unit*
1 pcs.
165.1601 €
3 pcs.
160.8404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OG5128, IFM electronic
Features
- Particularly space-saving design with light emission on the side
- For use where space is restricted
- Ready for operation immediately thanks to fixed setting
- Robust housing for use in harsh industrial environments
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 9 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP68 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |