OG5129 | IFM electronic
One way light barrier, 9 m, 10-30 VDC, M12-connector, IP68, OG5129
Order No.: 82P7105
EAN: 4021179174886
MPN:
OG5129
Unit Price (€ / pc.)
141.0626 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.06 € *
Price list
Quantity
Price per unit*
1 pcs.
141.0626 €
3 pcs.
137.1594 €
5 pcs.
133.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OG5129, IFM electronic
Features
- Particularly space-saving design with light emission on the side
- For use where space is restricted
- Ready for operation immediately thanks to fixed setting
- Robust housing for use in harsh industrial environments
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 9 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP68 | |
Voltage | 10-30 VDC | |
Power supply | 19 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |