OGD550 | IFM electronic
Laser distance sensor, 5 mm, PNP/NPN, 2 Form A (N/O) / Form B (N/C) (parameterizable), 10-30 VDC, M12-connector, IP65/IP67, OGD550
Order No.: 82P7106
EAN: 4021179344197
MPN:
OGD550
Unit Price (€ / pc.)
456.9600 € *
Available: 0 pcs.
Leadtime: 1 Week **
Photoelectric distance sensor, OGD550, IFM electronic
Features
- Small compact design with standard M18 thread and PMD time-of-flight technology
- Measurement to the nearest millimetre and monitoring of distances in the running process
- Colour-independent range
- Simultaneous output of distance value and reflectivity for increased process reliability
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP/NPN, 2 Schließer / Öffner (parametrierbar) | |
Design | A | |
Detecting distance | 5 mm | |
Product type | Abstandssensor | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 45 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |