OGD551 | IFM electronic

Laser distance sensor, 5 mm, PNP/NPN, 2 Form A (N/O) / Form B (N/C) (parameterizable), 18-30 VDC, M12-connector, IP65/IP67, OGD551

Order No.: 82P7107
EAN: 4021179344203
MPN:
OGD551
OGD551 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
484.0325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
484.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.0325 €

Photoelectric distance sensor, OGD551, IFM electronic

Features

  • Small compact design with standard M18 thread and PMD time-of-flight technology
  • Measurement to the nearest millimetre and monitoring of distances in the running process
  • Colour-independent range
  • Simultaneous output of distance value and reflectivity for increased process reliability
Technical specifications
Connection M12-Steckverbinder
Output PNP/NPN, 2 Schließer / Öffner (parametrierbar)
Design A
Detecting distance 5 mm
Product type Abstandssensor
Degree of protection (IP) IP65/IP67
Voltage 18-30 VDC
Power supply 45 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes