OGE102 | IFM electronic

One way light barrier, 8 m, NPN, 10-30 VDC, M12-connector, IP67, OGE102

Order No.: 82P7120
EAN: 4021179256230
MPN:
OGE102
OGE102 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
87.3936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.39 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3936 €
3 pcs.
83.6094 €
5 pcs.
80.1346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OGE102, IFM electronic

Features

  • Very long range
  • For use in conveying and materials handling
  • Ready for operation immediately thanks to fixed setting
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Connection M12-Steckverbinder
Output NPN
Design A
Detecting distance 8 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 8 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes