OGE201 | IFM electronic
OGE201, Through-beam sensor, red light, light-on minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7123
EAN: 4021179173087
MPN:
OGE201
Unit Price (€ / pc.)
152.8674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.87 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8674 €
3 pcs.
148.6429 €
5 pcs.
144.6326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGE201, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Ready for operation immediately thanks to fixed setting
- Wide range of fixing components for quick and easy mounting
- Excellent price/performance ratio
Technical specifications
Connection | M12-connector | |
Version | one way light barrier | |
Output | PNP | |
Design | A | |
Detecting distance | 20 m | |
Switching logic | light ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 10 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |