OGE281 | IFM electronic

One way light barrier, 20 m, PNP, 10-30 VDC, M12-connector, IP65/IP67, OGE281

Order No.: 82P7124
EAN: 4021179236164
MPN:
OGE281
OGE281 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
153.0102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.01 € *
Price list
Quantity
Price per unit*
1 pcs.
153.0102 €
3 pcs.
148.7857 €
5 pcs.
144.7754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OGE281, IFM electronic

Features

  • Robust rectangular metal housing with M18 thread on the side
  • Particularly space-saving design for use where space is restricted
  • Very long range
  • Ready for operation immediately thanks to fixed setting
  • Excellent price/performance ratio
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 20 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes