OGE300 | IFM electronic
One way light barrier, 20 m, PNP, 10-36 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGE300
Order No.: 82P7125
EAN: 4021179239974
MPN:
OGE300
Unit Price (€ / pc.)
169.8606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.86 € *
Price list
Quantity
Price per unit*
1 pcs.
169.8606 €
3 pcs.
165.3981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGE300, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 20 m | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-36 VDC | |
Stromversorgung | 10 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |