OGE302 | IFM electronic
One way light barrier, 20 m, PNP, 10-36 VDC, cable, PVC 3x0.34 mm², 6 m, IP65/IP67/IP68/IP69K, OGE302
Order No.: 82P7127
EAN: 4021179242943
MPN:
OGE302
Unit Price (€ / pc.)
182.5579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.56 € *
Price list
Quantity
Price per unit*
1 pcs.
182.5579 €
3 pcs.
177.7860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGE302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Anschluss | Kabel, PVC 3x0,34 mm², 6 m | |
Ausführung | Einweglichtschranke | |
Ausgang | PNP | |
Erfassungsabstand | 20 m | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-36 VDC | |
Stromversorgung | 10 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |