OGE303 | IFM electronic

One way light barrier, 20 m, PNP, 10-36 VDC, cable, PVC 3x0.34 mm², 6 m, IP65/IP67/IP68/IP69K, OGE303

Order No.: 82P7128
EAN: 4021179242950
MPN:
OGE303
IFM electronic
OGE303 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
182.5579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.56 € *
Price list
Quantity
Price per unit*
1 pcs.
182.5579 €
3 pcs.
177.7860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OGE303, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Anschluss Kabel, PVC 3x0,34 mm², 6 m
Ausführung Einweglichtschranke
Ausgang PNP
Erfassungsabstand 20 m
Schaltlogik Licht-EIN
Schutzart (IP) IP65/IP67/IP68/IP69K
Spannung 10-36 VDC
Stromversorgung 10 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes