OGE382 | IFM electronic

One way light barrier, 15 m, NPN, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGE382

Order No.: 82P7131
EAN: 4021179267236
MPN:
OGE382
OGE382 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
159.2934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.29 € *
Price list
Quantity
Price per unit*
1 pcs.
159.2934 €
3 pcs.
154.8904 €
5 pcs.
150.7254 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OGE382, IFM electronic

Features

  • Robust rectangular stainless steel housing with M18 thread on the side
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of the food and beverage industry
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Connection M12-Steckverbinder
Output NPN
Design A
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes