OGE701 | IFM electronic
One way light barrier, 2 m, PNP, 10-36 VDC, M12-connector, IP65/IP67, OGE701
Order No.: 82P7136
EAN: 4021179173117
MPN:
OGE701
Unit Price (€ / pc.)
191.3520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.35 € *
Price list
Quantity
Price per unit*
1 pcs.
191.3520 €
3 pcs.
186.3421 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGE701, IFM electronic
Features
- Reliable detection of tiny objects
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Intuitive setting of sensitivity and output function via pushbutton
- Excellent price/performance ratio
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 2 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 11 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |