OGH302 | IFM electronic
OGH302, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7141
EAN: 4021179240017
MPN:
OGH302
Unit Price (€ / pc.)
211.7129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.71 € *
Price list
Quantity
Price per unit*
1 pcs.
211.7129 €
3 pcs.
206.1675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OGH302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Precise background suppression
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Reflexlichttaster | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 200 mm | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-36 VDC | |
Stromversorgung | 25 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |