OGH503 | IFM electronic

Diffuse sensor, 15-300 mm, PNP, 10-36 VDC, M12-connector, IP67, OGH503

Order No.: 82P7161
EAN: 4021179243025
MPN:
OGH503
Series: OGH
OGH503 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
204.8109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.81 € *
Price list
Quantity
Price per unit*
1 pcs.
204.8109 €
3 pcs.
199.4440 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OGH503, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Precise background suppression
  • Intuitive setting of the sensitivity via pushbutton
  • Programmable light-on/dark-on mode
  • Wide range of fixing components for quick and easy mounting
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 15-300 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 25 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes