OGH700 | IFM electronic
Diffuse sensor, 20-200 mm, PNP, 10-36 VDC, M12-connector, IP65/IP67, OGH700
Order No.: 82P7163
EAN: 4021179173148
MPN:
OGH700
Unit Price (€ / pc.)
347.1706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
347.17 € *
Price list
Quantity
Price per unit*
1 pcs.
347.1706 €
3 pcs.
338.4241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OGH700, IFM electronic
Features
- Reliable detection of tiny objects
- Robust stainless steel housing for use in harsh industrial environments
- Laser protection class 1 for the requirements of the automotive industry
- Simple alignment due to visible laser light spot
- Precise background suppression
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 20-200 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |