OGP101 | IFM electronic
Reflecting light barrier, 0.05-2.5 m, PNP, 10-30 VDC, M12-connector, IP67, OGP101
Order No.: 81P9304
EAN: 4021179243063
MPN:
OGP101
Unit Price (€ / pc.)
88.9406 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
88.94 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9406 €
5 pcs.
86.6558 €
10 pcs.
84.4900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP101, IFM
The OGP101 is a retro-reflective sensor with very long range for use in conveying and materials handling.
Features
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,05-2,5 m | |
Product type | Reflexionslichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |