OGP102 | IFM electronic
OGP102, Retro-reflective sensor, red light, dark-oinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7168
EAN: 4021179256322
MPN:
OGP102
Unit Price (€ / pc.)
93.3317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.33 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3317 €
3 pcs.
90.7613 €
5 pcs.
88.3099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP102, IFM electronic
Features
- Very long range
- For use in conveying and materials handling
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-connector | |
Version | reflecting light barrier | |
Output | NPN | |
Design | A | |
Detecting distance | 0.05-2.5 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |