OGP103 | IFM electronic

OGP103, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7169
EAN: 4021179256339
MPN:
OGP103
IFM electronic
OGP103 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
93.3317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.33 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3317 €
3 pcs.
90.7613 €
5 pcs.
88.3099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OGP103, IFM electronic

Features

  • Very long range
  • For use in conveying and materials handling
  • Ready for operation immediately thanks to fixed setting
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Connection M12-connector
Version reflecting light barrier
Output NPN
Design A
Detecting distance 0.05-2.5 m
Switching logic light ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes