OGP200 | IFM electronic

OGP200, Retro-reflective sensor, red light, dark-oinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7170
EAN: 4021179173155
MPN:
OGP200
IFM electronic
OGP200 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
166.5762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.58 € *
Price list
Quantity
Price per unit*
1 pcs.
166.5762 €
3 pcs.
162.2208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OGP200, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Very long range
  • Ready for operation immediately thanks to fixed setting
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Connection M12-connector
Version reflecting light barrier
Output PNP
Design A
Detecting distance 0.03-4 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 15 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes