OGP281 | IFM electronic
Reflecting light barrier, 0.1-4 m, PNP, 10-30 VDC, M12-connector, IP65/IP67, OGP281
Order No.: 82P7172
EAN: 4021179246927
MPN:
OGP281
Unit Price (€ / pc.)
168.6944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.69 € *
Price list
Quantity
Price per unit*
1 pcs.
168.6944 €
3 pcs.
164.2795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP281, IFM electronic
Features
- Robust rectangular metal housing with M18 thread on the side
- Particularly space-saving design for use where space is restricted
- Very long range
- Ready for operation immediately thanks to fixed setting
- Clearly visible LEDs for indicating operation and switching status
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,1-4 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 21 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |