OGP302 | IFM electronic
OGP302, Retro-reflective sensor, red light, dark-oinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7175
EAN: 4021179243070
MPN:
OGP302
Unit Price (€ / pc.)
205.0965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.10 € *
Price list
Quantity
Price per unit*
1 pcs.
205.0965 €
3 pcs.
199.7177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Reflexionslichtschranke | |
Ausgang | PNP | |
Erfassungsabstand | 0,03-4 m | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-36 VDC | |
Stromversorgung | 15 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |