OGP502 | IFM electronic
Reflecting light barrier, 0.03-5 m, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OGP502
Order No.: 82P7178
EAN: 4021179236225
MPN:
OGP502
Unit Price (€ / pc.)
195.8740 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.87 € *
Price list
Quantity
Price per unit*
1 pcs.
195.8740 €
3 pcs.
190.7451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP502, IFM electronic
Features
- Excellent price/performance ratio
- Very long range
- Robust stainless steel design for use in harsh industrial environments
- Extensive range of system components for easy and secure mounting
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Output | PNP | |
Detecting distance | 0,03-5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |