OGP503 | IFM electronic

OGP503, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7179
EAN: 4021179236232
MPN:
OGP503
IFM electronic
OGP503 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
186.1041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.10 € *
Price list
Quantity
Price per unit*
1 pcs.
186.1041 €
3 pcs.
181.2251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OGP503, IFM electronic

Features

  • Excellent price/performance ratio
  • Very long range
  • Precise background suppression
  • Robust stainless steel design for use in harsh industrial environments
  • Extensive range of system components for easy and secure mounting
Technical specifications
Connection M12-connector
Version reflecting light barrier
Output NPN
Design A
Detecting distance 0.03-5 m
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 20 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes