OGS100 | IFM electronic
One way light barrier, 8 m, 10-30 VDC, M12-connector, IP67, OGS100
Order No.: 81P9324
EAN: 4021179243094
MPN:
OGS100
Unit Price (€ / pc.)
58.0601 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
58.06 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0601 €
5 pcs.
55.7396 €
10 pcs.
53.5976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor transmitter, OGS100, IFM
The OGS100 is a through-beam sensor transmitter with very long range for use in conveying and materials handling.
Features
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 8 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |