OGS100 | IFM electronic

One way light barrier, 8 m, 10-30 VDC, M12-connector, IP67, OGS100

Order No.: 82P7182
EAN: 4021179243094
MPN:
OGS100
OGS100 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
63.3556 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.36 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3556 €
3 pcs.
60.6067 €
5 pcs.
58.1077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OGS100, IFM electronic

Features

  • Very long range
  • For use in conveying and materials handling
  • Ready for operation immediately thanks to fixed setting
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 8 m
Product type Einweglichtschranke
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes