OGS300 | IFM electronic
One way light barrier, 20 m, 10-36 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGS300
Order No.: 82P7186
EAN: 4021179240079
MPN:
OGS300
Unit Price (€ / pc.)
150.7730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.77 € *
Price list
Quantity
Price per unit*
1 pcs.
150.7730 €
3 pcs.
146.5961 €
5 pcs.
142.6572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGS300, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 20 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |