OGS301 | IFM electronic
One way light barrier, 20 m, 10-36 VDC, cable, PVC 3x0.34 mm², 6 m, IP65/IP67/IP68/IP69K, OGS301
Order No.: 82P7187
EAN: 4021179243100
MPN:
OGS301
Unit Price (€ / pc.)
164.9816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.98 € *
Price list
Quantity
Price per unit*
1 pcs.
164.9816 €
3 pcs.
160.4239 €
5 pcs.
156.1161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGS301, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Connection | Kabel, PVC 3x0,34 mm², 6 m | |
Detecting distance | 20 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |