OGS380 | IFM electronic
One way light barrier, 15 m, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGS380
Order No.: 82P7188
EAN: 4021179267335
MPN:
OGS380
Unit Price (€ / pc.)
143.7401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.74 € *
Price list
Quantity
Price per unit*
1 pcs.
143.7401 €
3 pcs.
139.7536 €
5 pcs.
135.9932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGS380, IFM electronic
Features
- Robust rectangular stainless steel housing with M18 thread on the side
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of the food and beverage industry
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 15 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC | |
Power supply | 17 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |