OGS500 | IFM electronic
One way light barrier, 25 m, 10-36 VDC, M12-connector, IP67, OGS500
Order No.: 82P7189
EAN: 4021179173216
MPN:
OGS500
Unit Price (€ / pc.)
143.1451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.15 € *
Price list
Quantity
Price per unit*
1 pcs.
143.1451 €
3 pcs.
139.1824 €
5 pcs.
135.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGS500, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Ready for operation immediately thanks to fixed setting
- Wide range of fixing components for quick and easy mounting
- Excellent price/performance ratio
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 25 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |