OGS700 | IFM electronic

One way light barrier, 60 m, 10-36 VDC, M12-connector, IP65/IP67, OGS700

Order No.: 82P7191
EAN: 4021179173223
MPN:
OGS700
Series: OGS
OGS700 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
277.6746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
277.67 € *
Price list
Quantity
Price per unit*
1 pcs.
277.6746 €
3 pcs.
270.4037 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OGS700, IFM electronic

Features

  • Reliable detection of tiny objects
  • Robust stainless steel housing for use in harsh industrial environments
  • Very long range
  • Simple alignment due to visible laser light spot
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 60 m
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 13 mA
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes