OGS701 | IFM electronic
OGS701, Through-beam sensor, red light, 2 m, IP 65infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7192
EAN: 4021179173230
MPN:
OGS701
Unit Price (€ / pc.)
273.0098 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
273.01 € *
Price list
Quantity
Price per unit*
1 pcs.
273.0098 €
3 pcs.
265.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OGS701, IFM electronic
Features
- Reliable detection of tiny objects
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Simple alignment due to visible laser light spot
- Excellent price/performance ratio
Technical specifications
Connection | M12-connector | |
Version | one way light barrier | |
Design | A | |
Detecting distance | 2 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 13 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |