OGT100 | IFM electronic

One way light barrier, 10-400 mm, PNP, 10-30 VDC, M12-connector, IP65, OGT100

Order No.: 81P9302
EAN: 4021179243117
MPN:
OGT100
OGT100 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
72.8399 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
72.84 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8399 €
5 pcs.
69.4722 €
10 pcs.
66.4139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor transmitter, OGT100, IFM

The OGT100 is a through-beam sensor transmitter with very long range for use in conveying and materials handling.

Features

  • Ready for operation immediately thanks to fixed setting
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 10-400 mm
Product type Reflexionslichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes