OGT101 | IFM electronic
Reflecting light barrier, 10-400 mm, PNP, 10-30 VDC, M12-connector, IP65, OGT101
Order No.: 81P9337
EAN: 4021179243124
MPN:
OGT101
Unit Price (€ / pc.)
93.4983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.50 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4983 €
5 pcs.
91.0945 €
10 pcs.
88.8216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor transmitter, OGT101, IFM
The OGT101 is a diffuse sensor with very long range for use in conveying and materials handling.
Features
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 10-400 mm | |
Product type | Reflexionslichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |