OGT102 | IFM electronic

OGT102, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7195
EAN: 4021179256353
MPN:
OGT102
IFM electronic
OGT102 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
98.1155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.12 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1155 €
3 pcs.
95.4023 €
5 pcs.
92.8319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OGT102, IFM electronic

Features

  • Very long range
  • For use in conveying and materials handling
  • Intuitive setting of the sensitivity via potentiometer
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Connection M12-connector
Version Reflexlichttaster
Output NPN
Design A
Detecting distance 10-400 mm
Switching logic light ON
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes