OGT103 | IFM electronic

Diffuse sensor, 10-400 mm, NPN, 10-30 VDC, M12-connector, IP65, OGT103

Order No.: 82P7196
EAN: 4021179256360
MPN:
OGT103
Series: OGT
OGT103 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
99.9124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.91 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9124 €
3 pcs.
97.1516 €
5 pcs.
94.5336 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OGT103, IFM electronic

Features

  • Very long range
  • For use in conveying and materials handling
  • Intuitive setting of the sensitivity via potentiometer
  • Excellent price/performance ratio
  • Low-cost alternative to units with metal housing
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 10-400 mm
Output NPN
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Switching logic dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes