OGT200 | IFM electronic
Diffuse sensor, 2-600 mm, PNP, 10-36 VDC, M12-connector, IP65, OGT200
Order No.: 82P7197
EAN: 4021179173247
MPN:
OGT200
Unit Price (€ / pc.)
145.5370 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.54 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5370 €
3 pcs.
141.5148 €
5 pcs.
137.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OGT200, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Intuitive setting of the sensitivity via potentiometer
- Wide range of fixing components for quick and easy mounting
- Excellent price/performance ratio
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 2-600 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP65 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |