OGT302 | IFM electronic
Diffuse sensor, 2-800 mm, PNP, 10-36 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGT302
Order No.: 82P7200
EAN: 4021179268622
MPN:
OGT302
Unit Price (€ / pc.)
185.1045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.10 € *
Price list
Quantity
Price per unit*
1 pcs.
185.1045 €
3 pcs.
180.2493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OGT302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Intuitive setting of sensitivity and output function
- Very long range
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 2-800 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |