OGT502 | IFM electronic

Diffuse sensor, 2-800 mm, PNP, 10-36 VDC, M12-connector, IP67, OGT502

Order No.: 82P7203
EAN: 4021179282918
MPN:
OGT502
OGT502 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
165.6004 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.60 € *
Price list
Quantity
Price per unit*
1 pcs.
165.6004 €
3 pcs.
161.0189 €
5 pcs.
156.6754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OGT502, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Very long range
  • Intuitive setting of the sensitivity via pushbutton
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 2-800 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 25 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes