OGW202 | IFM electronic

Diffuse sensor, 25-400 mm, PNP, 10-30 VDC, M12-connector, IP65, OGW202

Order No.: 82P7204
MPN:
OGW202
OGW202 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
244.0095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.01 € *
Price list
Quantity
Price per unit*
1 pcs.
244.0095 €
3 pcs.
237.6192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OGW202, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Precise background suppression
  • Intuitive setting of the sensitivity via potentiometer
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 25-400 mm
Product type Reflexlichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 30 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes